- RS Stock No.:
- 168-2331
- Mfr. Part No.:
- LAP-601DB
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 168-2331
- Mfr. Part No.:
- LAP-601DB
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies.
Character Height is 8mm
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Number of Characters | 1 |
LED Colours | Orange |
Number of Segments | 7 |
Dominant Wavelength | 605 nm |
Character Width | 8.3mm |
Character Height | 14.6mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Depth | 19mm |
External Width | 12.5mm |
External Dimensions | 12.5 x 19 x 8mm |
External Height | 8mm |
Luminous Intensity | 250 mcd |
Colour of Face | Black |
Forward Voltage | 2.6 V |
Power Dissipation | 448mW |
Operating Temperature Range | -25 → +75°C |
Decimal Orientation | Right Side |
Series | LAP-601B |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
For Use With | General Electronic Equipments |
Forward Current | 20mA |