- RS Stock No.:
- 178-2967
- Mfr. Part No.:
- HLCP-J100
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 178-2967
- Mfr. Part No.:
- HLCP-J100
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable
Caution
Observe Anti-static precautions when handling devices.
Broadcom Light Bar Arrays
Specifications
Attribute | Value |
---|---|
Display Type | Light Bar |
LED Colours | Red |
Number of Segments | 10 |
Dominant Wavelength | 637 nm |
Mounting Type | Through Hole |
External Depth | 6.1mm |
External Height | 10.2mm |
External Dimensions | 10.2 x 25.4 x 6.1mm |
External Width | 25.4mm |
Luminous Intensity | 5.2 mcd |
Colour of Face | Grey |
Forward Voltage | 1.8 V |
Power Dissipation | 37mW |
Forward Current | 15mA |
Operating Temperature Range | -20 → +100°C |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -20°C |