- RS Stock No.:
- 182-8077
- Mfr. Part No.:
- LAP-601VB
- Manufacturer:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 3)
€5.95
(exc. VAT)
€7.32
(inc. VAT)
Units | Per unit | Per Pack* |
3 - 12 | €5.95 | €17.85 |
15 - 27 | €5.793 | €17.379 |
30 + | €5.66 | €16.98 |
*price indicative |
- RS Stock No.:
- 182-8077
- Mfr. Part No.:
- LAP-601VB
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies.
Character Height is 14.6mm
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption
Specifications
Attribute | Value |
---|---|
Number of Characters | 1 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 650 nm |
Character Width | 8.3mm |
Character Height | 14.6mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Height | 19mm |
External Depth | 8mm |
External Dimensions | 12.5 x 8 x 19mm |
External Width | 12.5mm |
Luminous Intensity | 36 mcd |
Colour of Face | Black |
Power Dissipation | 448mW |
Forward Voltage | 2.6 V |
Series | LAP-601VB |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +75°C |
Decimal Orientation | Right Side |
Forward Current | 20mA |