- RS Stock No.:
- 205-0023
- Mfr. Part No.:
- RCN-SD2A02R4NL
- Manufacturer:
- Okaya Electric Industries
Temporarily out of stock - back order for despatch 12-12-2024, delivery within 5 working days
Added
Price Each (On a Reel of 100)
€2.55
(exc. VAT)
€3.14
(inc. VAT)
Units | Per unit | Per Reel* |
100 + | €2.55 | €255.00 |
*price indicative |
- RS Stock No.:
- 205-0023
- Mfr. Part No.:
- RCN-SD2A02R4NL
- Manufacturer:
- Okaya Electric Industries
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Okaya Electric Industries 7 segment LED display is a double digit display. It has red emission colour.
Emission height 8mm
Reflow soldering available
Operating temperature ranges between -30°C to 70°C
Reflow soldering available
Operating temperature ranges between -30°C to 70°C
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 2 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 632 nm |
Character Height | 5.1mm |
Common Connection | Anode |
Luminous Intensity | 4 mcd |
Decimal Orientation | Right Side |
- RS Stock No.:
- 205-0023
- Mfr. Part No.:
- RCN-SD2A02R4NL
- Manufacturer:
- Okaya Electric Industries