- RS Stock No.:
- 249-7686
- Mfr. Part No.:
- LA-401VN
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 249-7686
- Mfr. Part No.:
- LA-401VN
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
7-Segment LED, LA401 Series, Rohm
7-segment LED display
With right-hand decimal points
Black-surface package
Lead-free construction
With right-hand decimal points
Black-surface package
Lead-free construction
7-Sement Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 650 nm |
Character Width | 5.6mm |
Character Height | 10.2mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Height | 13mm |
External Width | 9.6mm |
External Dimensions | 13 x 9.6 x 7mm |
External Depth | 7mm |
Luminous Intensity | 16 mcd |
Colour of Face | Black |
Power Dissipation | 320mW |
Forward Voltage | 2 V |
Operating Temperature Range | -25 → +75°C |
Decimal Orientation | Right Side |
Maximum Operating Temperature | +75°C |
Forward Current | 15mA |
Minimum Operating Temperature | -25°C |