B1001SYGWA/S530-E2 Everlight 10 10 Segment LED Display Green 4.5mcd

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-6739
Distrelec Article No.:
175-50-551
Mfr. Part No.:
B1001SYGWA/S530-E2
Manufacturer:
Everlight
Find similar products by selecting one or more attributes.
Select all

Brand

Everlight

Display Type

10 Segment

Product Type

LED Display

Number of Characters

10

LED Colour

Green

Number of Segments

10

Dominant Wavelength

575nm

Mount Type

Through Hole

External Width

10.1mm

External Depth

8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

4.5mcd

Colour of Face

Grey

Standards/Approvals

No

Power Dissipation

60mW

Series

B1001SYGWA

COO (Country of Origin):
TW
The 10 Bar Graph Displays is an industrial standard size product with low power consumption, categorized for luminous intensity. The product is Pb free and RoHS compliant, ideal for various applications such as audio equipment, instrument panels, and digital read out displays.

Industrial standard size for easy integration

Low power consumption for energy efficiency

Categorized for luminous intensity for clear visibility

Pb free and RoHS compliant for environmental friendliness

Ten-element bar graph displays designed for viewing distances up to 7 meters

Separate anodes and cathodes for each light segment for precise control

Choice of five colors offered for customization

Made with white segments and gray surface for a sleek design