- RS Stock No.:
- 863-5143
- Mfr. Part No.:
- DF-3SYKD
- Manufacturer:
- Kingbright
Discontinued product
- RS Stock No.:
- 863-5143
- Mfr. Part No.:
- DF-3SYKD
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Display Type | Light Bar |
LED Colours | Yellow |
Number of Segments | 1 |
Dominant Wavelength | 590 nm |
Mounting Type | Through Hole |
External Width | 19.9mm |
External Depth | 6.4mm |
External Height | 6.8mm |
External Dimensions | 19.9 x 6.8 x 6.4mm |
Luminous Intensity | 1100 mcd |
Colour of Face | White |
Power Dissipation | 75mW |
Operating Temperature Range | -40 → +85°C |
Forward Current | 30mA |
Minimum Operating Temperature | -40°C |
Forward Voltage | 2 V |
Maximum Operating Temperature | +85°C |