Login / Register to access your benefits
Recently searched

    SC23-11SYKWA Kingbright 7-Segment LED Display, CC Yellow 720 mcd RH DP 57mm

    Subtotal (1 unit)*

    €10.99

    (exc. VAT)

    €13.52

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 100 units(s) shipping from 16 July 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€10.99

    *price indicative

    Packaging Options:
    RS Stock No.:
    872-2060
    Mfr. Part No.:
    SC23-11SYKWA
    Manufacturer:
    Kingbright
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Kingbright

    Display Type

    7-Segment

    Number of Characters

    1

    LED Colours

    Yellow

    Number of Segments

    7

    Dominant Wavelength

    590 nm

    Character Width

    32.2mm

    Character Height

    57mm

    Common Connection

    Cathode

    Mounting Type

    Through Hole

    External Depth

    70mm

    External Dimensions

    48 x 70 x 12mm

    External Width

    48mm

    External Height

    12mm

    Luminous Intensity

    720 mcd

    Colour of Face

    Grey

    Power Dissipation

    150 mW, 300 mW

    Forward Voltage

    4 V, 8 V

    Operating Temperature Range

    -40 → +85°C

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Decimal Orientation

    Right Side

    Series

    SC23

    Forward Current

    30mA

    Related links