- RS Stock No.:
- 888-5840
- Mfr. Part No.:
- LDS-A516RI
- Manufacturer:
- Lumex
Discontinued product
- RS Stock No.:
- 888-5840
- Mfr. Part No.:
- LDS-A516RI
- Manufacturer:
- Lumex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Lumex LDS 7-Segment LED Displays
These InfoVue™ LED displays utilise Lumexs QuasarBrite™ technology providing a bright, crisp display with a high temperature range of up to +105 °C. These SMD seven-segment LED displays are compatible with standard drivers and are ideally suited to a wide range of applications that require extreme heat conditions. They are available in 0.3 and 0.56" sizes, up to four digit layout, red or green and common anode or common cathode formats.
Potential applications standard and commercial appliances such as fryers, ovens, microwaves and dishwashers. Medical devices such as displays on portable and non-portable patient monitoring displays which could include defibrillators, heart and pulse monitors and sphygmomanometers. Industrial control devices including oil and gas flow metering and drive control displays. Military applications could include aircraft, ground vehicles, GPS and portable communication systems. Telecom equipment applications could also include displays on storage units, networks, switchboard units and routers.
Potential applications standard and commercial appliances such as fryers, ovens, microwaves and dishwashers. Medical devices such as displays on portable and non-portable patient monitoring displays which could include defibrillators, heart and pulse monitors and sphygmomanometers. Industrial control devices including oil and gas flow metering and drive control displays. Military applications could include aircraft, ground vehicles, GPS and portable communication systems. Telecom equipment applications could also include displays on storage units, networks, switchboard units and routers.
Number of digits: 1
Operating temperature range: -40 to +85 °C
Operating temperature range: -40 to +85 °C
7-Segment Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 660 nm |
Character Height | 14.2mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Width | 12.6mm |
External Height | 19mm |
External Depth | 8mm |
External Dimensions | 19 x 12.6 x 8mm |
Luminous Intensity | 12000 μcd |
Colour of Face | Grey |
Forward Voltage | 2.3 V |
Power Dissipation | 100mW |
Operating Temperature Range | -40 → +85°C |
Forward Current | 10mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Decimal Orientation | Right Side |