Texas Instruments TPS92513DGQT LED Driver, -0.3 → 45 V 1.5A 10-Pin MSOP-PowerPAD

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5106
Mfr. Part No.:
TPS92513DGQT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Current

1.5A

Input Voltage

-0.3 → 45 V

AC or DC Input Voltage

dc

Dimming Operation

PWM

Application

Appliance Lighting, Channel Letters, Commercial Illumination, Emergency Lighting, Exit Lighting, General Industrial, Light Bars, Retail Lighting, Street Lighting, Transportation Lighting

Package Type

MSOP-PowerPAD

Number of Pins

10

Maximum Output Voltage

45V

Minimum Output Voltage

-0.6V

Current Rating

6A

Series

TPS92513

COO (Country of Origin):
PH