Login / Register to access your benefits
Recently searched

    MEAN WELL LED Driver, 24V Output, 60W Output, 2.5A Output, Constant Voltage Dimmable

    Subtotal (1 unit)*

    €128.62

    (exc. VAT)

    €158.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 16 unit(s) shipping from 29 July 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€128.62

    *price indicative

    RS Stock No.:
    145-125
    Mfr. Part No.:
    PWM-60-24BLE
    Manufacturer:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    24V

    Maximum Output Power

    60W

    Output Current

    2.5A

    Dimmable

    Yes

    Input Voltage

    90 → 305 V ac

    Operation

    Constant Voltage

    LED Driver Type

    LED Driver

    Related links