- RS Stock No.:
- 414-131
- Mfr. Part No.:
- CLG-100-48
- Manufacturer:
- Mean Well
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 414-131
- Mfr. Part No.:
- CLG-100-48
- Manufacturer:
- Mean Well
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CLG-100 Series Waterproof (IP67) PFC SMPSU
External, switch mode, encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Short circuit, over load, over voltage protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2, LPS
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Short circuit, over load, over voltage protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2, LPS
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Power derates above 50°C.
MTBF to MIL-HDBK-217F.
Power derates above 50°C.
MTBF to MIL-HDBK-217F.
Standards
TUV EN 60950-1, EN 61347-1, EN 61347-2-13, UL 1310 Class 2, UL 879, CAN/CSA C22.2 No. 223-M91 (except for 48 V)
Approvals
TUV, UL recognised for Canada & US
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V |
Maximum Output Power | 96W |
Output Current | 2A |
Input Voltage | 127 → 417 V dc, 90 → 295 V ac |
Operation | Constant Voltage |
AC or DC Input Voltage | ac, dc |
IP Rating | IP67 |
Current Rating | 2A |
Voltage Rating | 127 → 417 V dc, 90 → 295 V ac |
Number of Outputs | 1 |
Standards Met | CAN/CSA C22.2 No. 223-M91 (Except for 48 V), EN 61347-1, EN 61347-2-13, TUV EN60950-1, UL 1310 Class 2, UL 879 |