- RS Stock No.:
- 144-2797
- Mfr. Part No.:
- PW0561S1-WH
- Manufacturer:
- eldoLED
Discontinued product
- RS Stock No.:
- 144-2797
- Mfr. Part No.:
- PW0561S1-WH
- Manufacturer:
- eldoLED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Natural dimming, continuous to dark (Hybrid HydraDrive)
Application-specific dynamic response
Symbiosis: add value with sensing, connecting, protecting, tooling
communicating, sharing and lighting dynamics features
Flicker-free dimming to 0%
Thermal foldback
Turn on time less than one second
CE
EN 61347-1/-2-13, EN 62384, EN 55015,EN 55022, EN 61000-3-2, EN 61547
UL: Recognized Component (E333135), according to UL131 0 and UL8750. US/Canada: Isolated, Class 2 output
ENEC by DEKRA
EL
Application-specific dynamic response
Symbiosis: add value with sensing, connecting, protecting, tooling
communicating, sharing and lighting dynamics features
Flicker-free dimming to 0%
Thermal foldback
Turn on time less than one second
CE
EN 61347-1/-2-13, EN 62384, EN 55015,EN 55022, EN 61000-3-2, EN 61547
UL: Recognized Component (E333135), according to UL131 0 and UL8750. US/Canada: Isolated, Class 2 output
ENEC by DEKRA
EL
POWERdrive's response can be tuned to fit any content – from exceptionally smooth fades in architecture to fast-paced video in entertainment. Symbiosis ensures the LED driver works seamlessly together with LED modules, controls and intelligent luminaire elements.
Specifications
Attribute | Value |
---|---|
Output Voltage | 55V |
Maximum Output Power | 50W |
Output Current | 200 → 1050mA |
Input Voltage | 120 → 250 V dc, 120 → 250 (ENEC) V ac, 120 → 277 (UL) V ac |
Operation | Constant Current |
Dimming Operation | DMX, RDM |
IP Rating | IP66 |
Output | 55 V ac @ 200 → 1050 mA |
Current Rating | 700mA |
Voltage Rating | 120 → 250 V ac, 120 → 250 V dc, 120 → 277 V ac |
Series | Powerdrive |
Number of Outputs | 4 |
Configuration | Enclosed |
Primary Type | AC-DC |