- RS Stock No.:
- 146-6740
- Mfr. Part No.:
- 87500627
- Manufacturer:
- Tridonic
Discontinued product
- RS Stock No.:
- 146-6740
- Mfr. Part No.:
- 87500627
- Manufacturer:
- Tridonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dimmable constant current LED Driver (SELV)
Independent LED Driver with cable clamps
Selectable output current between 180, 250 and 350 mA
Max. output power 15 W
Up to 81 % efficiency
Dimmable via leading edge and trailing edge phase dimmers
Dimming range 5 to 100 % (depending on dimmer)
Nominal life-time up to 50,000 h
For luminaires of protection class I and protection class II
For luminaires with M and MM as per EN 60598, VDE 0710 and VDE 0711
Temperature protection as per EN 61347-2-13 C5e
5-year guarantee
Independent LED Driver with cable clamps
Selectable output current between 180, 250 and 350 mA
Max. output power 15 W
Up to 81 % efficiency
Dimmable via leading edge and trailing edge phase dimmers
Dimming range 5 to 100 % (depending on dimmer)
Nominal life-time up to 50,000 h
For luminaires of protection class I and protection class II
For luminaires with M and MM as per EN 60598, VDE 0710 and VDE 0711
Temperature protection as per EN 61347-2-13 C5e
5-year guarantee
Specifications
Attribute | Value |
---|---|
Output Voltage | 60 (No Load)V |
Maximum Output Power | 15W |
Output Current | 350mA |
Dimmable | Yes |
Input Voltage | 198 → 264 V ac |
Operation | Constant Current |
LED Driver Type | LED Driver |
AC or DC Input Voltage | ac |
IP Rating | IP20 |
Output | 60 V @ 350 mA |
Current Rating | 80mA |
Number of Outputs | 2 |
Series | Advanced |
Voltage Rating | 220 → 240V |
Primary Type | AC-DC |
Standards Met | CCC, CE, EAC, ENEC, SELV, TUV |
Power Dissipation | 17.8W |