Recently searched

    Osram LED Driver, 27 → 50V Output, 35W Output, 700mA Output, Constant Current Dimmable

    RS Stock No.:
    171-1609
    Mfr. Part No.:
    OTE 35/220-240/700 PC
    Manufacturer:
    Osram
    Osram
    View all LED Drivers
    10 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Box of 10)

    €29.831

    (exc. VAT)

    €36.692

    (inc. VAT)

    unitsPer unitPer Box*
    10 +€29.831€298.31
    *price indicative
    RS Stock No.:
    171-1609
    Mfr. Part No.:
    OTE 35/220-240/700 PC
    Manufacturer:
    Osram
    COO (Country of Origin):
    CN

    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    CC Power Supplies with Phasecut


    The PhaseCut family of constant current dimmable LED drivers from Osram are designed for indoor applications. They come in a very compact housing which makes them ideal for applications where space is limited. The PhaseCut CC power supplies are compatible with most leading-edge and trailing-edge phase dimmers.
    Their PhaseCut functionality, also known as phase control (PC), is a form of power control through pulse-width modulation (PWM).
    The E-style clamp can be ordered separately for independent mounting.

    Note

    Clamp available separately and can be purchased by visiting RS stock 893-0524

    Specifications

    AttributeValue
    Output Voltage27 → 50V
    Maximum Output Power35W
    Output Current700mA
    Input Voltage195 → 264 V ac
    DimmableYes
    OperationConstant Current
    LED Driver TypeLED Driver
    Dimming OperationLeading Edge
    AC or DC Input Voltageac
    IP RatingIP20
    Output27 → 50 V @ 700 mA
    Voltage Rating195 → 264V ac
    Number of Outputs1
    ConfigurationSealed
    Primary TypeAC-DC
    Standards MetCB, CE, CISPR 15, C-Tick, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE
    Power Dissipation7W
    10 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Box of 10)

    €29.831

    (exc. VAT)

    €36.692

    (inc. VAT)

    unitsPer unitPer Box*
    10 +€29.831€298.31
    *price indicative