- RS Stock No.:
- 176-6744
- Manufacturer:
- RS PRO
59 In stock for delivery within 2 working days
Added
Price Each
€106.17
(exc. VAT)
€130.59
(inc. VAT)
Units | Per unit |
1 - 1 | €106.17 |
2 - 4 | €100.00 |
5 - 9 | €94.16 |
10 - 19 | €88.43 |
20 + | €82.49 |
- RS Stock No.:
- 176-6744
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Range of 100watt Constant Voltage LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications.
Input Voltage 100-240vac
Low Profile
Compact Plastic Low Profile enclosure
1 Year Warranty
Low Profile
Compact Plastic Low Profile enclosure
1 Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V |
Maximum Output Power | 100W |
Output Current | 4.17A |
Input Voltage | 100 → 240 V ac |
Operation | Constant Voltage |
LED Driver Type | LED Driver |
AC or DC Input Voltage | ac |
IP Rating | IP20 |
Output | 24 V dc @ 4.17 A |
Voltage Rating | 100 → 240V ac |
Configuration | Enclosed |
Primary Type | AC, DC |