- RS Stock No.:
- 177-6002
- Mfr. Part No.:
- SL0560S1-0350
- Manufacturer:
- eldoLED
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Box of 45)
€90.14
(exc. VAT)
€110.87
(inc. VAT)
Units | Per unit | Per Box* |
45 + | €90.14 | €4,056.30 |
*price indicative |
- RS Stock No.:
- 177-6002
- Mfr. Part No.:
- SL0560S1-0350
- Manufacturer:
- eldoLED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SOLOdrive Dimmable LED Drivers - 50 W
The SOLOdrive series from eldoLED are a family of dimmable LED drivers. SOLOdrive drivers offer natural dimming to 0%, similar to the behaviour of incandescent lighting. They are designed to work with any dimmer, for various applications with DALI or 0-10 V.
The 50 W range of SOLOdrive dual-output LED drivers are ideal for indoor applications which require a higher lumen package. There are also various different packages available within the 50 W SOLOdrive range.
The 50 W range of SOLOdrive dual-output LED drivers are ideal for indoor applications which require a higher lumen package. There are also various different packages available within the 50 W SOLOdrive range.
Features of the 50 W SOLOdrive LED drivers:
2 constant current outputs
Natural dimming to 0%
Various encapsulations
Universal input voltage: 120 V to 250 V, 50 Hz to 60 Hz
Output current range: 200 mA to 1050 mA (configurable) +/- 5% accuracy
Power factor:> 0.9
LEDcode interface
2 constant current outputs
Natural dimming to 0%
Various encapsulations
Universal input voltage: 120 V to 250 V, 50 Hz to 60 Hz
Output current range: 200 mA to 1050 mA (configurable) +/- 5% accuracy
Power factor:> 0.9
LEDcode interface
Specifications
Attribute | Value |
---|---|
Dimmable | Yes |
LED Driver Type | LED Driver |
Series | SOLOdrive |
- RS Stock No.:
- 177-6002
- Mfr. Part No.:
- SL0560S1-0350
- Manufacturer:
- eldoLED