Texas Instruments LP8550TLE/NOPB LED Driver, 5.5/22 V 23 mA SOP
- RS Stock No.:
- 252-0702
- Mfr. Part No.:
- LP8550TLE/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-0702
- Mfr. Part No.:
- LP8550TLE/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Current | 23mA | |
| Product Type | LED Driver | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Series | LP8550 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Current 23mA | ||
Product Type LED Driver | ||
Mount Type Surface | ||
Package Type SOP | ||
Series LP8550 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments LED Driver, 5.5/22 V 23 mA SOP
- Texas Instruments LM3445MM/NOPB LED Driver, 12 V 2 A SOP
- Texas Instruments LM3429MH/NOPB LED Driver, 4.5/75 V 5 A SOP
- Texas Instruments LED Driver, 5.5 V 25 mA SOP
- Texas Instruments TPS75105DSKT LED Driver, 5.5 V 25 mA SOP
- Texas Instruments LM3409HVEVAL/NOPB LED Driver Development Kit LED Driver Evaluation Board for LM3409HV for LM3409HV
- Texas Instruments LM3423MH/NOPB LED Driver, 75 V 5 A 20-Pin HTSSOP
- Texas Instruments LM3404MR/NOPB LED Driver IC 6 V dc 1 A 8-Pin HSOP
