- RS Stock No.:
- 252-0762
- Mfr. Part No.:
- TLC6C5724QDAPRQ1
- Manufacturer:
- Texas Instruments
2688 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€3.345
(exc. VAT)
€4.114
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | €3.345 | €6.69 |
10 - 18 | €3.18 | €6.36 |
20 - 48 | €2.865 | €5.73 |
50 - 98 | €2.575 | €5.15 |
100 + | €2.45 | €4.90 |
*price indicative |
- RS Stock No.:
- 252-0762
- Mfr. Part No.:
- TLC6C5724QDAPRQ1
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Output Current | 1.2A |
Input Voltage | 5.5 V |