Renesas Electronics, 26 V Output PWM
- RS Stock No.:
- 264-0677
- Mfr. Part No.:
- ISL97634IRT26Z-TK
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-0677
- Mfr. Part No.:
- ISL97634IRT26Z-TK
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Output Voltage | 26 V | |
| Product Type | LED Driver | |
| Input Voltage | 2.4 V | |
| Dimming Operation | PWM | |
| Standards/Approvals | No | |
| Configuration | Open Frame | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Output Voltage 26 V | ||
Product Type LED Driver | ||
Input Voltage 2.4 V | ||
Dimming Operation PWM | ||
Standards/Approvals No | ||
Configuration Open Frame | ||
The Renesas Electronics LED drivers represents an efficient and highly integrated PWM boost LED driver that is suitable for LED backlighting in small size LCD panels. With integrated Schottky diode, OVP, and wide range of PWM dimming capability.
Output disconnect switch
Integrated schottky diode
Related links
- Renesas Electronics, 26 V Output PWM
- Renesas Electronics, 10 V Output PWM
- Renesas Electronics, 40 V Output PWM
- Renesas Electronics, 75 V Output PWM
- Recom 17.5 W Output PWM
- ISL60002DAH333Z-TK Renesas Electronics 3-Pin 5.5 V 3LD SOT23
- Renesas Electronics Adjustable Voltage Reference ±0.6 % 3-Pin SOT-23
- ISL60002DIH311Z-TK Renesas Electronics 3-Pin 5.5 V 3LD SOT23
