Osram, 115V Output, 75W Output, 700mA Output, Constant Current Dimmable
- RS Stock No.:
- 285-8553
- Distrelec Article No.:
- 302-38-121
- Mfr. Part No.:
- OT-75/170-240/1A0-4DIMLT2-G2-CE
- Manufacturer:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8553
- Distrelec Article No.:
- 302-38-121
- Mfr. Part No.:
- OT-75/170-240/1A0-4DIMLT2-G2-CE
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 115V | |
| Maximum Output Power | 75W | |
| Output Current | 700mA | |
| Dimmable | Yes | |
| Input Voltage | 264 V ac | |
| Operation | Constant Current | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 115V | ||
Maximum Output Power 75W | ||
Output Current 700mA | ||
Dimmable Yes | ||
Input Voltage 264 V ac | ||
Operation Constant Current | ||
- COO (Country of Origin):
- BG
The LED driver, is a versatile and efficient constant current LED driver that offers a wide range of features to enhance lighting applications. With flexible current setting options, integrated thermal management, and various dimming interfaces, this driver ensures reliable performance and energy efficiency for a variety of lighting setups.
Easy wireless programming via NFC technology
AstroDIM for autonomous dimming with five levels
MainsDIM function for voltage amplitude dimming
DALI interface for tele management systems
High efficiency with CLO feature
Over temperature protection with external NTC
Wide operating temperature range for flexibility
Protection against double isolation between mains input and LED output
AstroDIM for autonomous dimming with five levels
MainsDIM function for voltage amplitude dimming
DALI interface for tele management systems
High efficiency with CLO feature
Over temperature protection with external NTC
Wide operating temperature range for flexibility
Protection against double isolation between mains input and LED output