Siemens M 592/01 / 5WG1592-8AB01 LED Driver Accessory M592
- RS Stock No.:
- 287-8678
- Mfr. Part No.:
- M 592/01 / 5WG1592-8AB01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€24.11
(exc. VAT)
€29.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.11 |
*price indicative
- RS Stock No.:
- 287-8678
- Mfr. Part No.:
- M 592/01 / 5WG1592-8AB01
- Manufacturer:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | LED Driver Accessory | |
| Standards/Approvals | RoHS | |
| Series | M592 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type LED Driver Accessory | ||
Standards/Approvals RoHS | ||
Series M592 | ||
- COO (Country of Origin):
- DE
The Siemens mounting case is one mounting location for a flush-mounted actuator type UP 511S32, UP 562S32 or UP 525S32. Housing with screw fastening for installation in cable ducts, under raised floors or for surface mounting under a ceiling.
Housing for mounting on DIN rail TH35 DIN EN 60715
Separate wiring space and strain relief for function wiring
Related links
- JKL Components ZDM-01 LED Dimmer LED Driver Accessory for use with JKL Linear LED Products
- Osram 1.9W
- Osram LED Driver Accessory, 1W 13.5 V 22.5 V
- Friwo 1839772 Cap LED Driver Accessory for use with Friwo LT LED Driver
- Osram OT CABLE CLAMP A-STYLE OT Cable Clamp LED Driver Accessory for use with LED Driver A-STYLE
- Osram OT Cable Clamp LED Driver Accessory for use with LED Driver
- Osram OT CABLE CLAMP B-STYLE OT Cable Clamp LED Driver Accessory for use with LED Driver
- Osram OT CABLE CLAMP D-STYLE OT Cable Clamp LED Driver Accessory for use with LED Driver
