- RS Stock No.:
- 697-2939
- Mfr. Part No.:
- LDP40151
- Manufacturer:
- eldoLED
Discontinued product
- RS Stock No.:
- 697-2939
- Mfr. Part No.:
- LDP40151
- Manufacturer:
- eldoLED
Technical data sheets
Legislation and Compliance
Product Details
L series, L-Dot Pico 15W LED Driver/Controller
The L series products are highly integrated, constant current driver/controllers for high-brightness LED lighting applications, targeted at in fixture installation. The L Series driver/controllers can be integrated in a network or used as standalone devices. ShowMaster allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software
L-Dot Pico will power 350mA – 700mA high brightness LEDs and is available in a 1 and 4 channel version
Power output of up to 15W
Operating supply voltage range 12V – 28Vdc
Onboard thermal interface for NTC
Single current source, multiple LED colour groups
Small form factor 25mm makes it ideal for in-fixture installation, less cabling
High control resolution, 15-bit control resolution per output channel for accurate dimming and fine colour mixing
Low EMI
Ambient temperature range 0 → 60°C
USITT DMX512A and LEDSync compatible
Supplied with thermally conductive round tape
Power output of up to 15W
Operating supply voltage range 12V – 28Vdc
Onboard thermal interface for NTC
Single current source, multiple LED colour groups
Small form factor 25mm makes it ideal for in-fixture installation, less cabling
High control resolution, 15-bit control resolution per output channel for accurate dimming and fine colour mixing
Low EMI
Ambient temperature range 0 → 60°C
USITT DMX512A and LEDSync compatible
Supplied with thermally conductive round tape
Supplied with
Round, thermally conductive tape
Specifications
Attribute | Value |
---|---|
Output Voltage | 10.5V |
Maximum Output Power | 15W |
Output Current | 700mA |
Input Voltage | 12 → 28 V dc |
Operation | Constant Current |
Dimming Operation | Resistance |
AC or DC Input Voltage | dc |
Voltage Rating | 12 → 28V dc |
- RS Stock No.:
- 697-2939
- Mfr. Part No.:
- LDP40151
- Manufacturer:
- eldoLED