Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Displays & Optoelectronics
/
LED Lighting Components
/
LED Drivers
Lumotech, 3 → 32V Output, 12W Output, 350 mA, 700 mA Output, Constant Current
RS Stock No.:
723-8704
Mfr. Part No.:
L05020
Manufacturer:
Lumotech
View all LED Drivers
Discontinued product
RS Stock No.:
723-8704
Mfr. Part No.:
L05020
Manufacturer:
Lumotech
Technical data sheets
Legislation and Compliance
Product Details
Specifications
LED Driver 1-12VA 350mA & 700mA
Guide to Buying LED Drivers
RoHS Certificate of Compliance
Statement of conformity
LEDlight LED Driver 110-240V Input
The LEDlight series of LED drivers, from Lumotech, provide high efficiency with a high power factor in a compact housing.
High efficiency LED drivers
High power factor: 0.9
SELV equivalent
Compact size
Thermal, short circuit, over voltage and open circuit protection
Attribute
Value
Output Voltage
3 → 32V
Maximum Output Power
12W
Output Current
350 mA, 700 mA
Input Voltage
110 → 240 V ac
Operation
Constant Current
AC or DC Input Voltage
ac
IP Rating
IP20
Voltage Rating
110 → 240V ac