Lumotech, 22 → 60V Output, 40W Output, 0.245 → 1.05A Output, Constant Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
741-7607
Mfr. Part No.:
L05049
Manufacturer:
Lumotech
Find similar products by selecting one or more attributes.
Select all

Brand

Lumotech

Output Voltage

22 → 60V

Maximum Output Power

40W

Output Current

0.245 → 1.05A

Input Voltage

115 → 240 V ac

Operation

Constant Current

Dimming Operation

1 to 10 V, Potentiometer

AC or DC Input Voltage

ac

Voltage Rating

115 → 240V ac

COO (Country of Origin):
NL