- RS Stock No.:
- 764-7331
- Mfr. Part No.:
- LDV-185-700C-CA
- Manufacturer:
- Mean Well
Discontinued product
- RS Stock No.:
- 764-7331
- Mfr. Part No.:
- LDV-185-700C-CA
- Manufacturer:
- Mean Well
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mean Well LDV-185 Series 180W IP67 Rated constant Current LED Driver Power Suppl
LDV-185 series 180W IP67 rated constant current LED driver power supply with a multiple channel output, universal AC input range of 180 to 295Vac, a built-in active PFC function and a 4kV surge immunity that complies with the requirements of street lighting (EN61000-4-5). These LDV-185 series constant current LED driver power supplies have an aluminium case for use in harsh outdoor environments and are fully potted using heat-conducted glue. Using the latest LLC topology these 180W LDV-185 LED driver power supplies have a high efficiency of up to 88% and are able to operate under a temperature range of -30 to +70° using free air convection. Typical applications for these 180W LED driver power supplies include LED lighting and moving sign applications in both indoor and outdoor installations.
Universal AC input range of 180 to 295 Vac
Built-in active PFC function
Multiple channel with constant current output
Aluminium case and potted by glue to comply with IP67
High effciency of up to 88%
Free air convection cooling
Adjustable output voltage and constant current level via internal potentiometer
IP65 rated for indoor and outdoor installations
Short circuit, over current, over voltage and over temperature protection
Meet 4kV surge immunity level (EN61000-4-5)
EMC compliance to EN55015,EN61000-3-2 Class C (equiv 65% load)
Harmonic current compliance to EN61000-3-2 Class C ( ≥75% load)
Built-in active PFC function
Multiple channel with constant current output
Aluminium case and potted by glue to comply with IP67
High effciency of up to 88%
Free air convection cooling
Adjustable output voltage and constant current level via internal potentiometer
IP65 rated for indoor and outdoor installations
Short circuit, over current, over voltage and over temperature protection
Meet 4kV surge immunity level (EN61000-4-5)
EMC compliance to EN55015,EN61000-3-2 Class C (equiv 65% load)
Harmonic current compliance to EN61000-3-2 Class C ( ≥75% load)
Note
These LED driver power supplies are supplied with a male waterproof connector with cable
MTBF to MIL-HDBK-217F (25°C)
Derate power above 50°C
MTBF to MIL-HDBK-217F (25°C)
Derate power above 50°C
Standards
IP65 approved; design refer to EN61347-1, EN61347-2-13, UL8750
Mean Well LED Drivers / Power Supplies - IP Rated
Specifications
Attribute | Value |
---|---|
Output Voltage | 35 → 40V |
Maximum Output Power | 185W |
Output Current | 700mA |
Input Voltage | 180 → 295 V ac |
Operation | Constant Current |
AC or DC Input Voltage | ac |
IP Rating | IP67 |
Voltage Rating | 180 → 295V ac |
- RS Stock No.:
- 764-7331
- Mfr. Part No.:
- LDV-185-700C-CA
- Manufacturer:
- Mean Well