- RS Stock No.:
- 896-8367
- Mfr. Part No.:
- ZCTR-05
- Manufacturer:
- JKL Components
Discontinued product
- RS Stock No.:
- 896-8367
- Mfr. Part No.:
- ZCTR-05
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
JKL Components ZCTR-05 Flexible LED Ribbon Controller
The ZCTR-05 from JKL Components, is an LED strip dual remote controller. It enables the user to control the brightness and colour temperature (CCT) of the ZFS-105000-DBW flexible LED strip, with the colour ranging from 3000 K to 6000 K. Once the chosen colour and brightness have been set, the controller's memory will retain the settings even after the power has been turned off.
The ZCTR-05 can also be used with other modules, LED ribbons, LED bars and LED lighting fixtures.
The ZCTR-05 can also be used with other modules, LED ribbons, LED bars and LED lighting fixtures.
Features of the ZCTR-05 LED controller:
Controls brightness and colour temperature
7 button wireless remote
Designed for use with ZFS-105000-DBW
Controls brightness and colour temperature
7 button wireless remote
Designed for use with ZFS-105000-DBW
LED Light Strip Accessories
Specifications
Attribute | Value |
---|---|
Output Current | 5A |
LED Driver Type | Remote LED Controller |