STMicroelectronics STEVAL-ILL061V1, STEVAL LED Driver Evaluation Board for LED1642GW, STM32 for High Brightness LED
- RS Stock No.:
- 196-1804
- Mfr. Part No.:
- STEVAL-ILL061V1
- Manufacturer:
- STMicroelectronics
2 In stock for delivery within 2 working days
Added
Price Each
€50.99
(exc. VAT)
€62.72
(inc. VAT)
Units | Per unit |
1 - 1 | €50.99 |
2 - 4 | €49.61 |
5 - 9 | €48.30 |
10 - 24 | €47.07 |
25 + | €45.89 |
- RS Stock No.:
- 196-1804
- Mfr. Part No.:
- STEVAL-ILL061V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-ILL061V1 is a high brightness RGB LED array driver system evaluation board with local dimming and diagnostics based on LED1642GW independent PWM LED driver controlled through an STM32 microcontroller SPI interface. An ST L7981 DC-DC converter provides the voltages/power for overall functioning of the board.
High brightness 4x4 RGB LED matrix
Complete hardware and software package
Various preconfigured and programmable patterns
Open/short error simulation and real-time detection
6 to 28 V DC polarity-independent power supply
GUI for advanced driver configuration
Complete hardware and software package
Various preconfigured and programmable patterns
Open/short error simulation and real-time detection
6 to 28 V DC polarity-independent power supply
GUI for advanced driver configuration
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
For Use With | High Brightness LED Driver |
Featured Device | LED1642GW, STM32 |
Kit Name | STEVAL |
- RS Stock No.:
- 196-1804
- Mfr. Part No.:
- STEVAL-ILL061V1
- Manufacturer:
- STMicroelectronics