- RS Stock No.:
- 174-1282
- Mfr. Part No.:
- FP15502_HEKLA-D
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 174-1282
- Mfr. Part No.:
- FP15502_HEKLA-D
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Version compatible with COBs of 15.85 x 15.85 mm packages and max 10.7 mm LES size
Specifications
Attribute | Value |
---|---|
Diameter | 44mm |
For Use With | D Style |
Mounting Type | Screw |
Voltage Rating | 50V |