- RS Stock No.:
- 752-9019
- Mfr. Part No.:
- ELM 1-500
- Manufacturer:
- Bivar
Temporarily out of stock - back order for despatch 23-08-2024, delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.163
(exc. VAT)
€0.20
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | €0.163 | €16.30 |
500 - 900 | €0.134 | €13.40 |
1000 - 2400 | €0.113 | €11.30 |
2500 - 4900 | €0.11 | €11.00 |
5000 + | €0.107 | €10.70 |
*price indicative |
- RS Stock No.:
- 752-9019
- Mfr. Part No.:
- ELM 1-500
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
Product Details
Bivar ELM 1 Series Self-Retaining LED Mounts
The ELM 1 series of LED spacers from Bivar are designed to fit 5mm (T1 3/4) LEDs. The ELM 1 self-retaining narrow profile LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple.
Fit 5mm LEDs with 2 leads
Made from extruded PVC
Made from extruded PVC
LED Mounting Hardware, Bivar
Specifications
Attribute | Value |
---|---|
LED Holder Type | LED Spacer |
Diameter | 5.1mm |
For Use With | 5 mm LED |
- RS Stock No.:
- 752-9019
- Mfr. Part No.:
- ELM 1-500
- Manufacturer:
- Bivar