- RS Stock No.:
- 906-8705
- Mfr. Part No.:
- ELM 2-375
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 906-8705
- Mfr. Part No.:
- ELM 2-375
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Bivar ELM 2 Series Self-Retaining LED Mounts
The ELM 2 series of LED spacers from Bivar are designed to fit 3mm (T-1) LEDs. The ELM 2 self-retaining LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple.
Fit 3mm LEDs with 2 leads
Made from extruded PVC
Made from extruded PVC
LED Mounting Hardware, Bivar
Specifications
Attribute | Value |
---|---|
Diameter | 4.8mm |
For Use With | 2-Leaded Standard 3 mm (T-1) LED |
Series | ELM 2 |