- RS Stock No.:
- 173-6242
- Mfr. Part No.:
- OCI-440-1020-X-T
- Manufacturer:
- OSA Opto
Discontinued product
- RS Stock No.:
- 173-6242
- Mfr. Part No.:
- OCI-440-1020-X-T
- Manufacturer:
- OSA Opto
Technical data sheets
Legislation and Compliance
Product Details
OSA Opto Light has designed several PCB-based SMD-LED packages for various sizes, radiant characteristics and chip types. Almost all of our standard chips can be mounted in our SMD-packages. All devices can be characterized at 20mA, 2mA (low current) and under custom specific conditions. Most of them can be packaged tape-up and tape-down. The thermal resistance of the devices itself is about 150K/W (Kelvin/Watt), depending on chip technology a power dissipation up to 10mW can be realized.
package: 1515
size: 3.8mm x 3.8mm x 0.9mm
view angle: 120°
substrate: AlN Ceramic
for High Power applications
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: silver plated
suitable for all SMT assembly methods
size: 3.8mm x 3.8mm x 0.9mm
view angle: 120°
substrate: AlN Ceramic
for High Power applications
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: silver plated
suitable for all SMT assembly methods
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 1020nm |
Package Type | 1515 |
Radiant Intensity | 17mW/sr |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 3.8 x 3.8 x 0.9mm |
Lens Shape | Round |
Series | OCI-440 |
LED Material | AlInGaP, GaAlAs, GaP, InGaN |
Maximum Supply Voltage | 1.5V |