- RS Stock No.:
- 171-1535
- Mfr. Part No.:
- 120/121
- Manufacturer:
- Polymer Optics
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Bag of 100)
€0.92
(exc. VAT)
€1.13
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | €0.92 | €92.00 |
*price indicative |
- RS Stock No.:
- 171-1535
- Mfr. Part No.:
- 120/121
- Manufacturer:
- Polymer Optics
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Luxeon 1,3 Lenses with Holders
A range of lenses, complete with lens holders for use with Luxeon® LED's.
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment
Polymer Optics LED Lenses
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens & Holder |
Viewing Angle | 6 ° |
Dimensions | 14.9 x 12.9 x 11.35 mm, 17.55 x 15.2 x 12.3 mm |
Height | 11.35 mm, 12.3 mm |
Kit Contents | Lens, Lens Holder |
Length | 14.9 mm, 17.55 mm |
Width | 12.9 mm, 15.2 mm |