Ledil CS15759_HB-2X2MX-8-W, HighBay Series 4-Way LED Lens, 50 ° Wide Beam
- RS Stock No.:
- 186-2353
- Mfr. Part No.:
- CS15759_HB-2X2MX-8-W
- Manufacturer:
- Ledil
Price Each (In a Tray of 52)**
€5.488
(exc. VAT)
€6.75
(inc. VAT)
Temporarily out of stock - back order for despatch 20-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
52 + | €5.488 | €285.376 |
**price indicative
- RS Stock No.:
- 186-2353
- Mfr. Part No.:
- CS15759_HB-2X2MX-8-W
- Manufacturer:
- Ledil
Related links
- Ledil CS15759_HB-2X2MX-8-W 50 ° Wide Beam
- Ledil FP16310_HB-2X2MXS-M 30 ° Wide Beam
- Ledil CS15771_STRADA-2X2MX-8-T2 Medium Beam
- Ledil CS15761_STRADA-2X2MX-8-SCL, STRADA Series 4-Way LED Lens
- Ledil FP15672_STRADA-2X2MXS-T4-B Wide Beam
- Ledil C10923_GT4-W Wide Angle Beam
- Ledil CA16370_HB-SQ-W 60 °
- Ledil C15432_STRADELLA-16-HB-W 90 ° Wide Beam