- RS Stock No.:
- 186-2594
- Mfr. Part No.:
- CA16129_OLGA-W
- Manufacturer:
- Ledil
2 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€4.175
(exc. VAT)
€5.135
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | €4.175 | €8.35 |
10 - 18 | €3.80 | €7.60 |
20 - 38 | €3.475 | €6.95 |
40 + | €3.22 | €6.44 |
*price indicative |
- RS Stock No.:
- 186-2594
- Mfr. Part No.:
- CA16129_OLGA-W
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ø32 mm elegant indoor lighting family for wide range of LEDs up to 7070 size LED packages OLGA is a compact size powerhouse providing uniform lighting for any indoor space. Special optical design eliminates unwanted colour artefacts from the beam and makes it suitable for tunable white applications. Compatible with a wide range of LEDs up to 7070 size packages.
∼40° wide beam with flange. Assembly with holder and installation tape.
Specifications
Attribute | Value |
---|---|
Series | Olga |
Product Type | LED Lens & Holder |
Emission Pattern | Wide |
Viewing Angle | 40 ° |
Dimensions | 32 Dia. x 19.29mm |
Clear or Diffused | Clear |
Diameter | 32mm |
Height | 19.29mm |