Ledil CS15751_STRADA-2X2MX-8-DWC, STRADA Series 4-Way LED Lens, Medium Beam
- RS Stock No.:
- 186-2668
- Mfr. Part No.:
- CS15751_STRADA-2X2MX-8-DWC
- Manufacturer:
- Ledil
Temporarily out of stock - back order for despatch when stock is available
Price Each
€7.15
(exc. VAT)
€8.79
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €7.15 |
5 - 9 | €6.48 |
10 - 24 | €5.95 |
25 + | €5.49 |
- RS Stock No.:
- 186-2668
- Mfr. Part No.:
- CS15751_STRADA-2X2MX-8-DWC
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The most versatile modular product family especially designed for street lighting, but also suitable for wide range of other applications. STRADA is LEDiL`s most comprehensive product family with a wide variety of different beams suitable for both outdoor and indoor lighting. The standardized modules are available in 2X2 and 2X6 layouts as well as in two different single formats. 2X2MX features a standardized 90 x 90 mm footprint. The latest addition to the product family includes silicone versions for increased durability and thermal resistance. Being especially designed for street lighting they provide highly efficient and uniform lighting.
Universal road lighting (typically IESNA Type lll medium) beam with excellent mixed illuminance and luminance uniformity
Specifications
Attribute | Value |
---|---|
Series | STRADA |
Product Type | LED Lens |
Number of LEDs Per Lens | 4 |
Emission Pattern | Medium |
Lens Material | Polymethyl Methacrylate (PMMA) |
Affixing Method | Screw |
Dimensions | 90 x 90 x 13.6mm |
Clear or Diffused | Clear |
Height | 13.6mm |
Length | 90mm |
Width | 90mm |