Ledil C16687_ILONA-M, ILONA Series LED Lens, 25 ° Wide Beam
- RS Stock No.:
- 206-6634
- Mfr. Part No.:
- C16687_ILONA-M
- Manufacturer:
- Ledil
Price Each (In a Tray of 33)**
€6.485
(exc. VAT)
€7.977
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
33 + | €6.485 | €214.005 |
**price indicative
Related links
- Ledil C16687_ILONA-M 25 ° Wide Beam
- Ledil CP17589_LEILA-SC-M 25 ° Wide Beam
- Ledil C17434_ILONA-WW 55 ° Wide Beam
- Ledil CA11265_HEIDI-M 25 → 29 ° Medium Angle Beam
- Ledil FCA15008_G2-ROSE-UV-M 25 ° Medium Beam
- Ledil FP17002_SAKURA-70-M 25 ° Spot Beam
- Ledil FP11072_LISA2-M-CLIP 25 → 35 ° Medium Angle Beam
- Ledil C15800_MOLLY-S 25 ° Spot Beam