Ledil F15541_JENNY-60, JENNY Series LED Lens, 60 ° Spot Diffused Beam
- RS Stock No.:
- 206-6681
- Mfr. Part No.:
- F15541_JENNY-60
- Manufacturer:
- Ledil
Price Each (In a Tray of 60)**
€1.95
(exc. VAT)
€2.40
(inc. VAT)
56 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
60 + | €1.95 | €117.00 |
**price indicative
Related links
- Ledil F15541_JENNY-60 60 ° Spot Diffused Beam
- Ledil F15539_JENNY-40 40 ° Spot Diffused Beam
- Ledil F15538_JENNY-20 20 ° Spot Diffused Beam
- Ledil CP17588_LEILA-SC-D 14 ° Spot Diffused Beam
- Ledil CP17593_TINA-SC-D 16 ° Spot Diffused Beam
- Ledil F14686_G2-ROSE-UV-M 14 ° Spot Diffused Beam
- Ledil FN15973_RONDA-REC-60-C 60 ° Rectangular Beam
- Ledil F15596_JENNY-FT45 45 ° Dome Beam