Ledil FN17818_VIOLET-12X1-W, VIOLET-12X1 Series 12-Way LED Lens, 60 °
- RS Stock No.:
- 212-5241
- Mfr. Part No.:
- FN17818_VIOLET-12X1-W
- Manufacturer:
- Ledil
Subtotal (1 unit)**
€34.83
(exc. VAT)
€42.84
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €34.83 |
**price indicative
- RS Stock No.:
- 212-5241
- Mfr. Part No.:
- FN17818_VIOLET-12X1-W
- Manufacturer:
- Ledil
Related links
- Ledil FN17294_VIOLET-12X1-S 20 °
- Ledil FN17810_VIOLET-12X1-RS 14 °
- Ledil C12528_PETUNIA Medium Angle Beam
- Ledil C12528_PETUNIA 28 → 32 ° Medium Angle Beam
- Ledil CS14055_STRADA-IP-2X6-T2 Rectangular Beam
- Ledil CS14145_STRADA-IP-2X6-DWC-90 Rectangular Beam
- Ledil CA16370_HB-SQ-W 60 °
- Ledil C10923_GT4-W Wide Angle Beam