Ledil CP17412_YASMEEN-70-M-C LED Lens, 26 °
- RS Stock No.:
- 216-9775
- Mfr. Part No.:
- CP17412_YASMEEN-70-M-C
- Manufacturer:
- Ledil
Subtotal (1 tray of 15 units)**
€70.89
(exc. VAT)
€87.20
(inc. VAT)
Temporarily out of stock - back order for despatch 23-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
15 + | €4.726 | €70.89 |
**price indicative
- RS Stock No.:
- 216-9775
- Mfr. Part No.:
- CP17412_YASMEEN-70-M-C
- Manufacturer:
- Ledil
Related links
- Ledil CP17412_YASMEEN-70-M-C LED Lens, 26 °
- Ledil CP17401_YASMEEN-50-M-C LED Lens, 26 °
- Ledil CP17690_AMY-50-M-C LED Lens, 24 °
- Ledil CP10944_RGBX-M 26 ° Round Beam
- Ledil C11602_SATU-M 26 ° Medium Angle Beam
- Ledil CA10252_Titanum-O-M 26 ° Medium Angle Beam
- Ledil CP17415_YASMEEN-70-W-C LED Lens, 36 °
- Ledil CP17416_YASMEEN-70-WW-C LED Lens, 60 °