Ledil CP17692_AMY-50-WW-C LED Lens, 60 °
- RS Stock No.:
- 216-9787
- Mfr. Part No.:
- CP17692_AMY-50-WW-C
- Manufacturer:
- Ledil
82 In stock for delivery within 2 working days
Price Each (In a Tray of 30)
€3.01
(exc. VAT)
€3.70
(inc. VAT)
Units | Per unit | Per Tray* |
---|---|---|
30 - 60 | €3.01 | €90.30 |
90 - 210 | €2.931 | €87.93 |
240 - 450 | €2.856 | €85.68 |
480 + | €2.784 | €83.52 |
*price indicative
- RS Stock No.:
- 216-9787
- Mfr. Part No.:
- CP17692_AMY-50-WW-C
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The LEDiL Lenses are the most sought after lenses in the industry which are used with the LED lights. The lenses are of excellent quality and made of state of the art material, however, a proper thermal design is necessary to ensure that no damage is observed during the operation.
Good efficiency and luminous intensity
RoHS compliance
RoHS compliance
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Lens Colour | Clear |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 60 ° |