Ledil FCA15008_G2-ROSE-UV-M, Rose Series LED Lens, 25 ° Medium Beam
- RS Stock No.:
- 218-1011
- Mfr. Part No.:
- FCA15008_G2-ROSE-UV-M
- Manufacturer:
- Ledil
Bulk discount available
Subtotal (1 unit)**
€16.40
(exc. VAT)
€20.17
(inc. VAT)
Temporarily out of stock - back order for despatch 21-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €16.40 |
10 - 24 | €14.78 |
25 - 49 | €13.91 |
50 - 99 | €12.86 |
100 + | €11.34 |
**price indicative
- RS Stock No.:
- 218-1011
- Mfr. Part No.:
- FCA15008_G2-ROSE-UV-M
- Manufacturer:
- Ledil
Related links
- Ledil FCA15008_G2-ROSE-UV-M 25 ° Medium Beam
- Ledil F15074_ZORYA-SC 25 ° Medium Beam
- Ledil F14686_G2-ROSE-UV-M 14 ° Spot Diffused Beam
- Ledil FA10676_CMC-M 30 ° Medium Angle Beam
- Ledil C11717_ANNA-40-7-M 25 ° Medium Beam
- Ledil CA11265_HEIDI-M 25 → 29 ° Medium Angle Beam
- Ledil FP11072_LISA2-M-CLIP 25 → 35 ° Medium Angle Beam
- Ledil FCA15007_G2-ROSE-UV-SS 40 ° Wide Beam