Ledil F17029_DAISY-MINI-M, DAISY-MINI Series 14-Way LED Lens, Wide Angle Beam
- RS Stock No.:
- 243-9355
- Mfr. Part No.:
- F17029_DAISY-MINI-M
- Manufacturer:
- Ledil
4 In stock for delivery within 2 working days
Price Each (In a Tray of 12)
€2.27
(exc. VAT)
€2.79
(inc. VAT)
Units | Per unit | Per Tray* |
---|---|---|
12 - 48 | €2.27 | €27.24 |
60 - 108 | €2.189 | €26.268 |
120 + | €2.111 | €25.332 |
*price indicative
- RS Stock No.:
- 243-9355
- Mfr. Part No.:
- F17029_DAISY-MINI-M
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The Ledil lens is a 30 degrees wide beam single linear lens with clip installation. The lens material is made up of PMMA.
Colour of lens is Clear
ROHS compliant yes
ROHS compliant yes
Specifications
Attribute | Value |
---|---|
Series | DAISY-MINI |
Lens Shape | Linear |
Product Type | LED Lens |
Number of LEDs Per Lens | 14 |
Lens Colour | Clear |
Emission Pattern | Wide Angle |
Lens Material | Polymethyl Methacrylate (PMMA) |