Ledil FP18199_LISA3CSP-RS-CLIP16, LISA3CSP Series LED Lens, Spot Beam
- RS Stock No.:
- 243-9378
- Mfr. Part No.:
- FP18199_LISA3CSP-RS-CLIP16
- Manufacturer:
- Ledil
35 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€2.888
(exc. VAT)
€3.552
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | €2.888 | €14.44 |
25 - 45 | €2.77 | €13.85 |
50 - 95 | €2.594 | €12.97 |
100 + | €2.346 | €11.73 |
*price indicative
- RS Stock No.:
- 243-9378
- Mfr. Part No.:
- FP18199_LISA3CSP-RS-CLIP16
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The Ledil lens is a 15 degrees spot beam single lens with clip installation. The lens material is made up of PMMA.
Colour of Lens is clear
Colour of Clip is black
ROHS compliant Yes
Colour of Clip is black
ROHS compliant Yes
Specifications
Attribute | Value |
---|---|
Series | LISA3CSP |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Colour | Clear |
Emission Pattern | Spot |
Lens Material | Polymethyl Methacrylate (PMMA) |