Ledil FP18208_LISA3-O-CLIP16, LISA3 Series LED Lens, Oval Beam
- RS Stock No.:
- 243-9394
- Mfr. Part No.:
- FP18208_LISA3-O-CLIP16
- Manufacturer:
- Ledil
90 In stock for delivery within 2 working days
Price Each (In a Bag of 100)
€1.653
(exc. VAT)
€2.033
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
100 + | €1.653 | €165.30 |
*price indicative
- RS Stock No.:
- 243-9394
- Mfr. Part No.:
- FP18208_LISA3-O-CLIP16
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The Ledil lens is a 60 degrees wide beam single lens with clip installation. The lens material is made up of PMMA.
Colour of Lens is clear
Colour of Clip is black
ROHS compliant Yes
Colour of Clip is black
ROHS compliant Yes
Specifications
Attribute | Value |
---|---|
Series | LISA3 |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Colour | Clear |
Emission Pattern | Oval |
Lens Material | Polymethyl Methacrylate (PMMA) |