Ledil FP11429_LISA2-WWW-PIN, Lisa2 Series Lens Assembly, 34 °
- RS Stock No.:
- 724-0687
- Mfr. Part No.:
- FP11429_LISA2-WWW-PIN
- Manufacturer:
- Ledil
410 In stock for delivery within 2 working days
Price Each (In a Pack of 2)
€3.255
(exc. VAT)
€4.004
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | €3.255 | €6.51 |
10 - 48 | €3.15 | €6.30 |
50 - 98 | €2.985 | €5.97 |
100 - 198 | €2.825 | €5.65 |
200 + | €2.66 | €5.32 |
*price indicative
- RS Stock No.:
- 724-0687
- Mfr. Part No.:
- FP11429_LISA2-WWW-PIN
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
LEDiL LISA2 Series LED Lenses
The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They offer a range of beam angles from a spot to extra wide, and even an oval beam option. LISA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Lisa2 |
Product Type | LED Lens & Holder |
Viewing Angle | 34 ° |
Dimensions | 9.9 (Dia.) x 6.8mm |
Diameter | 9.9mm |
Height | 6.8mm |
Kit Contents | Lens, Lens Holder |