- RS Stock No.:
- 124-5979
- Mfr. Part No.:
- IML-0686
- Manufacturer:
- Murata
Temporarily out of stock - back order for despatch 15-07-2024, delivery within 2 working days
Added
Price Each (In a Pack of 2)
€2.95
(exc. VAT)
€3.63
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | €2.95 | €5.90 |
20 - 48 | €2.465 | €4.93 |
50 - 98 | €2.275 | €4.55 |
100 + | €2.105 | €4.21 |
*price indicative |
- RS Stock No.:
- 124-5979
- Mfr. Part No.:
- IML-0686
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Fresnel Lenses for PIR Sensors
Arange of Fresnel lenses for use with Murata PIR detectors and sensors.
Passive Infrared (PIR) Sensors, Murata
Specifications
Attribute | Value |
---|---|
Series | IML |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Material | High Density Polyethylene (HDPE) |
For Use With | Pyroelectric IR Sensors |
Diameter | 10.2mm |
Height | 8.55mm |
Lens Structure | Fresnel |