- RS Stock No.:
- 697-4275
- Mfr. Part No.:
- 10412
- Manufacturer:
- Carclo
9 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 3)
€1.203
(exc. VAT)
€1.48
(inc. VAT)
Units | Per unit | Per Pack* |
3 - 9 | €1.203 | €3.609 |
12 - 48 | €1.13 | €3.39 |
51 - 99 | €1.033 | €3.099 |
102 - 249 | €0.96 | €2.88 |
252 + | €0.90 | €2.70 |
*price indicative |
- RS Stock No.:
- 697-4275
- Mfr. Part No.:
- 10412
- Manufacturer:
- Carclo
Technical data sheets
Legislation and Compliance
Product Details
10 mm Optic Family LED Lenses
This range of LED lenses from Carclo Optics are the smallest within their range at 10 mm. These TIR optics are designed for use with smaller LEDs and are ideal for compact designs in applications where space is limited.
Within the 10 mm range of lenses there are single and cluster optics. They are available in a variety of lens shapes including square and round. There is also a range of beam types such as elliptical, medium spot, narrow spot and wide spot.
Within the 10 mm range of lenses there are single and cluster optics. They are available in a variety of lens shapes including square and round. There is also a range of beam types such as elliptical, medium spot, narrow spot and wide spot.
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
Carclo LED Lenses
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Medium Angle, Spot |
Viewing Angle | 18 ° |
Affixing Method | Push Fit |
For Use With | Cree XLamp XB-D, Cree XLamp XP-C, Cree XLamp XP-E, Cree XLamp XP-E2, Cree XLamp XP-G, Cree XLamp XP-G2, Cree XLamp XQ-E, Cree XLamp XT-E, Lumileds LUXEON 3535 HV/L, Lumileds LUXEON C, Lumileds LUXEON MZ, Lumileds LUXEON Q, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Nichia 757, OSRAM DURIS E3, OSRAM DURIS S2, OSRAM DURIS S5, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80 |
Dimensions | 10 x 10 x 6.4mm |
Clear or Diffused | Clear |
Height | 6.4mm |
Kit Contents | Lens |
Length | 10mm |
Width | 10mm |
- RS Stock No.:
- 697-4275
- Mfr. Part No.:
- 10412
- Manufacturer:
- Carclo