- RS Stock No.:
- 710-7313
- Mfr. Part No.:
- C11249_STRADA-S
- Manufacturer:
- Ledil
764 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€3.01
(exc. VAT)
€3.70
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | €3.01 | €6.02 |
20 - 38 | €2.495 | €4.99 |
40 - 98 | €2.37 | €4.74 |
100 - 498 | €1.805 | €3.61 |
500 + | €1.445 | €2.89 |
*price indicative |
- RS Stock No.:
- 710-7313
- Mfr. Part No.:
- C11249_STRADA-S
- Manufacturer:
- Ledil
Legislation and Compliance
Product Details
LEDiL STRADA-S Series LED Lenses
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | Strada-S |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Street Lighting |
Affixing Method | Pin, Screw, Tape |
For Use With | Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Sharp Double Dome |
Dimensions | 19.6 x 15.5 x 6.9mm |
Clear or Diffused | Clear |
Height | 6.9mm |
Kit Contents | Lens |
Length | 19.6mm |
Width | 15.5mm |
- RS Stock No.:
- 710-7313
- Mfr. Part No.:
- C11249_STRADA-S
- Manufacturer:
- Ledil