- RS Stock No.:
- 786-1663
- Mfr. Part No.:
- CA11391_EMILY-M2
- Manufacturer:
- Ledil
56 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 4)
€3.25
(exc. VAT)
€4.00
(inc. VAT)
Units | Per unit | Per Pack* |
4 - 16 | €3.25 | €13.00 |
20 - 36 | €2.635 | €10.54 |
40 - 96 | €2.508 | €10.032 |
100 - 196 | €1.91 | €7.64 |
200 + | €1.813 | €7.252 |
*price indicative |
- RS Stock No.:
- 786-1663
- Mfr. Part No.:
- CA11391_EMILY-M2
- Manufacturer:
- Ledil
Legislation and Compliance
Product Details
LEDiL EMILY Series LED Lenses
The EMILY series from LEDil, are a family of round LED lenses with 26 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. EMILY lens assemblies direct the light from an LED light source through the lens to achieve the desired beam emission type.
Made using an optical grade PMMA, the EMILY lenses offer a high UV and temperature resistance. The lenses have positioning pins for location and they fasten in place with automotive grade PU foam adhesive tape.
EMILY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the EMILY lenses offer a high UV and temperature resistance. The lenses have positioning pins for location and they fasten in place with automotive grade PU foam adhesive tape.
EMILY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Emily |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Emission Pattern | Medium |
Viewing Angle | 28 → 30 ° |
Affixing Method | Pin, Tape |
For Use With | Cree XB-H, Cree XP-E, Cree XP-G, Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NCSxx19B, Nichia NVSxx19A, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Sharp Double Dome |
Dimensions | 26 (Dia.) x 15.1mm |
Clear or Diffused | Clear |
Diameter | 26mm |
Height | 15.1mm |
Kit Contents | Lens, Mount |
- RS Stock No.:
- 786-1663
- Mfr. Part No.:
- CA11391_EMILY-M2
- Manufacturer:
- Ledil